C & K Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 283-8964Brand: C & KManufacturers Part No.: T101SCFZQEDistrelec Article No.: 30310379
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

7.11mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Product details

T Series - Sealed

Panel mounted, single pole switches
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case

Approvals

UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

C & K Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

P.O.A.

C & K Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

7.11mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Product details

T Series - Sealed

Panel mounted, single pole switches
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case

Approvals

UL

You may be interested in