Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 125V

RS Stock No.: 879-8216Brand: Carling TechnologiesManufacturers Part No.: 2FAA01-73
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

14.27mm

Actuator Length

17.45mm

Actuator Material

Nickel Plated Brass

Voltage Rating

125V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Maximum Operating Temperature

+65°C

Standards Met

CSA, UL

Product details

Carling Technologies® F Series Toggle Switches

From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary

Stock information temporarily unavailable.

P.O.A.

Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 125V

P.O.A.

Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

14.27mm

Actuator Length

17.45mm

Actuator Material

Nickel Plated Brass

Voltage Rating

125V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Maximum Operating Temperature

+65°C

Standards Met

CSA, UL

Product details

Carling Technologies® F Series Toggle Switches

From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.

Slow- make, slow-break contact mechanism
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary