Craig & Derricott GWD Rope Pull Switch, 2 x 100m, Straight

RS Stock No.: 511-7175Brand: Craig & DerricottManufacturers Part No.: GWDE/RS
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Cable Length

2 x 100m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

2 x 4P

Series

GWD

Length

285mm

Width

94mm

Depth

110mm

Housing Material

Steel

Conduit Entry

M20

Maximum Current

6A

Maximum DC Voltage

24V

Dimensions

285 x 94 x 110mm

Maximum AC Voltage

250V

Country of Origin

United Kingdom

Product details

GWD Series, Double Grab Wire

Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machines
Typical applications:- conveyors, assembly lines, transfer lines, packaging machinery, process equipment
Double grabwire switches are a convenient way of installing two rope pull switches on a long rope run, with common wiring and two heads
When the units are correctly installed and set, the system switching contacts are closed allowing the system to operate
If the grabwire is pulled the switch contacts will open, providing operator safety. Whether the grabwire has been pulled, gone slack or been broken, it can only be started by manually resetting the switch unit
100M max span, each side
Ingress protection to IP65 as standard
Sealed M20 cable entries
Safety and auxiliary contacts as standard 2 N/C + 2 N/O (each side)
To comply with BS 5304 switch units should be fitted at each end of the grabwire
To complete an installation a connection kit is required, containing the wire rope, instruction leaflet and all other necessary elements
Please order the appropriate kit for length for your installation from the RS Rope setting kits for grabwire switches
Standards & Approvals BS EN 60947-5-1, BS EN 60947-5-5, BS 5304

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott GWD Rope Pull Switch, 2 x 100m, Straight

P.O.A.

Craig & Derricott GWD Rope Pull Switch, 2 x 100m, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Length

2 x 100m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

2 x 4P

Series

GWD

Length

285mm

Width

94mm

Depth

110mm

Housing Material

Steel

Conduit Entry

M20

Maximum Current

6A

Maximum DC Voltage

24V

Dimensions

285 x 94 x 110mm

Maximum AC Voltage

250V

Country of Origin

United Kingdom

Product details

GWD Series, Double Grab Wire

Designed to offer grabwire switch protection for personnel working in close proximity to conveyors or rotating and moving machines
Typical applications:- conveyors, assembly lines, transfer lines, packaging machinery, process equipment
Double grabwire switches are a convenient way of installing two rope pull switches on a long rope run, with common wiring and two heads
When the units are correctly installed and set, the system switching contacts are closed allowing the system to operate
If the grabwire is pulled the switch contacts will open, providing operator safety. Whether the grabwire has been pulled, gone slack or been broken, it can only be started by manually resetting the switch unit
100M max span, each side
Ingress protection to IP65 as standard
Sealed M20 cable entries
Safety and auxiliary contacts as standard 2 N/C + 2 N/O (each side)
To comply with BS 5304 switch units should be fitted at each end of the grabwire
To complete an installation a connection kit is required, containing the wire rope, instruction leaflet and all other necessary elements
Please order the appropriate kit for length for your installation from the RS Rope setting kits for grabwire switches
Standards & Approvals BS EN 60947-5-1, BS EN 60947-5-5, BS 5304