Craig & Derricott GWN Rope Pull Switch, 50m, NO/2NC, Straight

RS Stock No.: 198-7374Brand: Craig & DerricottManufacturers Part No.: GWN1
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Normal State Configuration

NO/2NC

Cable Length

50m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

3P

Series

GWN

Length

184mm

Width

71mm

Depth

65.5mm

Housing Material

Die Cast Aluminium

Dimensions

184 x 71 x 65.5mm

Maximum Current

6A

Maximum AC Voltage

415V

Maximum DC Voltage

24V

Conduit Entry

M20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott GWN Rope Pull Switch, 50m, NO/2NC, Straight

P.O.A.

Craig & Derricott GWN Rope Pull Switch, 50m, NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Normal State Configuration

NO/2NC

Cable Length

50m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

3P

Series

GWN

Length

184mm

Width

71mm

Depth

65.5mm

Housing Material

Die Cast Aluminium

Dimensions

184 x 71 x 65.5mm

Maximum Current

6A

Maximum AC Voltage

415V

Maximum DC Voltage

24V

Conduit Entry

M20

Country of Origin

United Kingdom