Technical documents
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Diode Technology
Schottky Barrier
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
25A
Country of Origin
China
Product details
Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers
Benefits:
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
High Surge Capability
High Current Capability and Low Forward Voltage Drop
Lead Free Finish, RoHS Compliant
Features:
Case: DO-41
Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
Polarity: Cathode Band
Marking: Type Number and Date Code
Moisture Sensitivity: Level 1 per J-STD-020C
Typical Applications
Schottky diodes are used for the voltage clamping applications.
Low Voltage & High frequency inverters
Free Wheeling
Polarity protection applications
Diodes and Rectifiers, Diodes Inc
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Diode Technology
Schottky Barrier
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
25A
Country of Origin
China
Product details
Diodes Inc 1N5817-1N5819 Schottky Barrier Rectifiers
Benefits:
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
High Surge Capability
High Current Capability and Low Forward Voltage Drop
Lead Free Finish, RoHS Compliant
Features:
Case: DO-41
Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
Polarity: Cathode Band
Marking: Type Number and Date Code
Moisture Sensitivity: Level 1 per J-STD-020C
Typical Applications
Schottky diodes are used for the voltage clamping applications.
Low Voltage & High frequency inverters
Free Wheeling
Polarity protection applications