N-Channel MOSFET Transistor, 800 mA, 60 V, 3-Pin SOT-523 Diodes Inc 2N7002TA

RS Stock No.: 738-4734Brand: DiodesZetexManufacturers Part No.: 2N7002TA
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

800 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-523

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

0.85mm

Minimum Operating Temperature

-55 °C

Height

0.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 800 mA, 60 V, 3-Pin SOT-523 Diodes Inc 2N7002TA

P.O.A.

N-Channel MOSFET Transistor, 800 mA, 60 V, 3-Pin SOT-523 Diodes Inc 2N7002TA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

800 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-523

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

0.85mm

Minimum Operating Temperature

-55 °C

Height

0.8mm

Country of Origin

China

You may be interested in