DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V

RS Stock No.: 222-2770Brand: DiodesZetexManufacturers Part No.: AH3282Q-W-7
brand-logo
View all in Hall Effect Switches

Technical documents

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Operating Temperature Range

-40 → +150°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, -40 → +150°C, 2.7 → 27 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Current

3.3mA

Terminal Type

Surface Mount

Switching Action

Latching

Supply Voltage Range

2.7 → 27 V

Operating Temperature Range

-40 → +150°C