Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details