Technical documents
Specifications
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
2.1 A, 5.2 A
Maximum Drain Source Voltage
20 V
Package Type
TSOT-26
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
56 mΩ, 168 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.1 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-12 V, +12 V
Number of Elements per Chip
2
Width
1.65mm
Length
2.95mm
Typical Gate Charge @ Vgs
12 nC @ 10 V, 14 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
0.9mm
Country of Origin
China
Product details
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
2.1 A, 5.2 A
Maximum Drain Source Voltage
20 V
Package Type
TSOT-26
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
56 mΩ, 168 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.1 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-12 V, +12 V
Number of Elements per Chip
2
Width
1.65mm
Length
2.95mm
Typical Gate Charge @ Vgs
12 nC @ 10 V, 14 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
0.9mm
Country of Origin
China
Product details