Dual N/P-Channel-Channel MOSFET, 600 mA, 750 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMC2710UDWQ-7

RS Stock No.: 246-6770Brand: DiodesZetexManufacturers Part No.: DMC2710UDWQ-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

600 mA, 750 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.75 O, 1.5 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1 V, 1 V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N/P-Channel-Channel MOSFET, 600 mA, 750 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMC2710UDWQ-7

P.O.A.

Dual N/P-Channel-Channel MOSFET, 600 mA, 750 mA, 20 V, 6-Pin SOT-363 Diodes Inc DMC2710UDWQ-7
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

600 mA, 750 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.75 O, 1.5 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1 V, 1 V

Number of Elements per Chip

2