Dual N-Channel MOSFET, 270 mA, 100 V, 6-Pin U-DFN2020 Diodes Inc DMN10H6D2LFDB-7

RS Stock No.: 246-6786Brand: DiodesZetexManufacturers Part No.: DMN10H6D2LFDB-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

270 mA

Maximum Drain Source Voltage

100 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET, 270 mA, 100 V, 6-Pin U-DFN2020 Diodes Inc DMN10H6D2LFDB-7

P.O.A.

Dual N-Channel MOSFET, 270 mA, 100 V, 6-Pin U-DFN2020 Diodes Inc DMN10H6D2LFDB-7
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

270 mA

Maximum Drain Source Voltage

100 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2