Dual N-Channel MOSFET, 9 A, 20 V, 6-Pin U-DFN2030 Diodes Inc DMN2014LHAB-13

RS Stock No.: 246-6788Brand: DiodesZetexManufacturers Part No.: DMN2014LHAB-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2030

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.028 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET, 9 A, 20 V, 6-Pin U-DFN2030 Diodes Inc DMN2014LHAB-13

P.O.A.

Dual N-Channel MOSFET, 9 A, 20 V, 6-Pin U-DFN2030 Diodes Inc DMN2014LHAB-13
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2030

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.028 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Number of Elements per Chip

2