Diodes Inc N-Channel MOSFET, 1.3 A, 20 V, 3-Pin X2-DFN1006 DMN2300UFB4-7B

RS Stock No.: 770-5128Brand: DiodesZetexManufacturers Part No.: DMN2300UFB4-7B
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

20 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.95V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1.05mm

Typical Gate Charge @ Vgs

1.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc N-Channel MOSFET, 1.3 A, 20 V, 3-Pin X2-DFN1006 DMN2300UFB4-7B
Select packaging type

P.O.A.

Diodes Inc N-Channel MOSFET, 1.3 A, 20 V, 3-Pin X2-DFN1006 DMN2300UFB4-7B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

20 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

500 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.95V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1.05mm

Typical Gate Charge @ Vgs

1.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.35mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.