Diodes Inc DMN N-Channel MOSFET, 527 mA, 60 V, 3-Pin DFN1006-3 DMN62D4LFB4-7B

RS Stock No.: 427-675Brand: DiodesZetexManufacturers Part No.: DMN62D4LFB4-7B
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

527 mA

Maximum Drain Source Voltage

60 V

Series

DMN

Package Type

DFN1006-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Diodes Inc DMN N-Channel MOSFET, 527 mA, 60 V, 3-Pin DFN1006-3 DMN62D4LFB4-7B

P.O.A.

Diodes Inc DMN N-Channel MOSFET, 527 mA, 60 V, 3-Pin DFN1006-3 DMN62D4LFB4-7B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

527 mA

Maximum Drain Source Voltage

60 V

Series

DMN

Package Type

DFN1006-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China