Dual P-Channel MOSFET, 5.3 A, 20 V, 8-Pin PowerDI3333-8 Diodes Inc DMP2040UND-7

RS Stock No.: 246-6819Brand: DiodesZetexManufacturers Part No.: DMP2040UND-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

20 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.06 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual P-Channel MOSFET, 5.3 A, 20 V, 8-Pin PowerDI3333-8 Diodes Inc DMP2040UND-7

P.O.A.

Dual P-Channel MOSFET, 5.3 A, 20 V, 8-Pin PowerDI3333-8 Diodes Inc DMP2040UND-7
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

20 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.06 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

2