Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Drain Source Voltage
20 V
Package Type
DFN2020
Mounting Type
Surface Mount
Pin Count
6
Channel Mode
Enhancement
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Drain Source Voltage
20 V
Package Type
DFN2020
Mounting Type
Surface Mount
Pin Count
6
Channel Mode
Enhancement
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details