Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
3.2 A
Maximum Drain Source Voltage
20 V
Package Type
U-DFN2020
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.168 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Number of Elements per Chip
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dual P-Channel MOSFET, 3.2 A, 20 V, 6-Pin U-DFN2020 Diodes Inc DMP2110UFDB-7
3000
P.O.A.
Dual P-Channel MOSFET, 3.2 A, 20 V, 6-Pin U-DFN2020 Diodes Inc DMP2110UFDB-7
Stock information temporarily unavailable.
3000
Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
3.2 A
Maximum Drain Source Voltage
20 V
Package Type
U-DFN2020
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.168 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Number of Elements per Chip
2