Diodes Inc P-Channel MOSFET, 600 mA, 20 V, 3-Pin X1-DFN1212 DMP21D6UFD-7

RS Stock No.: 182-7329PBrand: DiodesZetexManufacturers Part No.: DMP21D6UFD-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

20 V

Package Type

X1-DFN1212

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Length

1.25mm

Typical Gate Charge @ Vgs

0.8 nC @ 8V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.25mm

Height

0.48mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc P-Channel MOSFET, 600 mA, 20 V, 3-Pin X1-DFN1212 DMP21D6UFD-7
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc P-Channel MOSFET, 600 mA, 20 V, 3-Pin X1-DFN1212 DMP21D6UFD-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

20 V

Package Type

X1-DFN1212

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Length

1.25mm

Typical Gate Charge @ Vgs

0.8 nC @ 8V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.25mm

Height

0.48mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

China