Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc P-Channel MOSFET, 4.2 A, 20 V, 3-Pin SOT-23 DMP2305U-7

RS Stock No.: 751-4256Brand: DiodesZetexManufacturers Part No.: DMP2305U-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

113 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

7.6 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

China

Product details

P-Channel MOSFET, 12V to 25V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc P-Channel MOSFET, 4.2 A, 20 V, 3-Pin SOT-23 DMP2305U-7
Select packaging type

P.O.A.

Diodes Inc P-Channel MOSFET, 4.2 A, 20 V, 3-Pin SOT-23 DMP2305U-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

113 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

7.6 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

China

Product details

P-Channel MOSFET, 12V to 25V, Diodes Inc

MOSFET Transistors, Diodes Inc.