Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-26
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
65 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3.1mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
21.1 nC @ 10 V
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
1
Height
1.3mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
30 V
Package Type
SOT-26
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
65 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
3.1mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
21.1 nC @ 10 V
Width
1.7mm
Transistor Material
Si
Number of Elements per Chip
1
Height
1.3mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details