Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13

RS Stock No.: 122-2890Brand: DiodesZetexManufacturers Part No.: DMP4015SK3-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.7mm

Typical Gate Charge @ Vgs

47.5 nC @ 5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

2.39mm

Country of Origin

Taiwan, Province Of China

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13

P.O.A.

Diodes Inc P-Channel MOSFET, 11 A, 40 V, 3-Pin DPAK DMP4015SK3-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

6.2mm

Length

6.7mm

Typical Gate Charge @ Vgs

47.5 nC @ 5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

2.39mm

Country of Origin

Taiwan, Province Of China

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.