Diodes Inc P-Channel MOSFET, 7.2 A, 40 V, 8-Pin PowerDI3333-8 DMP4025SFG-7

RS Stock No.: 122-1511Brand: DiodesZetexManufacturers Part No.: DMP4025SFG-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

810 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.35mm

Length

3.35mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.8mm

Country of Origin

China

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc P-Channel MOSFET, 7.2 A, 40 V, 8-Pin PowerDI3333-8 DMP4025SFG-7

P.O.A.

Diodes Inc P-Channel MOSFET, 7.2 A, 40 V, 8-Pin PowerDI3333-8 DMP4025SFG-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

7.2 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

810 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.35mm

Length

3.35mm

Typical Gate Charge @ Vgs

33.7 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.8mm

Country of Origin

China

Product details

P-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.