Diodes Inc DMP6110 P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 DMP6110SFDFQ-7

RS Stock No.: 206-0135Brand: DiodesZetexManufacturers Part No.: DMP6110SFDFQ-7
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

60 V

Series

DMP6110

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.13 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc DMP6110 P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 DMP6110SFDFQ-7
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc DMP6110 P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 DMP6110SFDFQ-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

60 V

Series

DMP6110

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.13 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China