Dual P-Channel MOSFET, 79 A, 40 V, 3-Pin DPAK Diodes Inc DMPH4011SK3-13

RS Stock No.: 246-6846Brand: DiodesZetexManufacturers Part No.: DMPH4011SK3-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.019 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual P-Channel MOSFET, 79 A, 40 V, 3-Pin DPAK Diodes Inc DMPH4011SK3-13

P.O.A.

Dual P-Channel MOSFET, 79 A, 40 V, 3-Pin DPAK Diodes Inc DMPH4011SK3-13
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

P

Maximum Continuous Drain Current

79 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.019 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2