Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
6.5 A
Maximum Drain Source Voltage
30 V
Package Type
U-DFN2020
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.03 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.7V
Number of Elements per Chip
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dual N-Channel MOSFET, 6.5 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMT3020UFDB-7
3000
P.O.A.
Dual N-Channel MOSFET, 6.5 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMT3020UFDB-7
Stock information temporarily unavailable.
3000
Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
6.5 A
Maximum Drain Source Voltage
30 V
Package Type
U-DFN2020
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.03 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.7V
Number of Elements per Chip
2