Diodes Inc DMT4001 N-Channel MOSFET, 100 A, 40 V, 8-Pin PowerDI5060-8 DMT4001LPS-13

RS Stock No.: 206-0140Brand: DiodesZetexManufacturers Part No.: DMT4001LPS-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

DMT4001

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0016 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Diodes Inc DMT4001 N-Channel MOSFET, 100 A, 40 V, 8-Pin PowerDI5060-8 DMT4001LPS-13

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Diodes Inc DMT4001 N-Channel MOSFET, 100 A, 40 V, 8-Pin PowerDI5060-8 DMT4001LPS-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Series

DMT4001

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0016 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

China