Dual N-Channel MOSFET, 44 A, 60 V, 8-Pin PowerDI5060-8 Diodes Inc DMT69M9LPDW-13

RS Stock No.: 246-6892Brand: DiodesZetexManufacturers Part No.: DMT69M9LPDW-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

60 V

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0168 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET, 44 A, 60 V, 8-Pin PowerDI5060-8 Diodes Inc DMT69M9LPDW-13

P.O.A.

Dual N-Channel MOSFET, 44 A, 60 V, 8-Pin PowerDI5060-8 Diodes Inc DMT69M9LPDW-13
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

60 V

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0168 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2