Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
7.6 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Series
DMT
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
28 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.4 W
Maximum Gate Source Voltage
±20 V
Length
4.95mm
Typical Gate Charge @ Vgs
17 @ 10 V nC
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
2
Width
3.95mm
Height
1.5mm
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
7.6 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Series
DMT
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
28 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.4 W
Maximum Gate Source Voltage
±20 V
Length
4.95mm
Typical Gate Charge @ Vgs
17 @ 10 V nC
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
2
Width
3.95mm
Height
1.5mm
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details