Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040-13

RS Stock No.: 751-4648Brand: DiodesZetexManufacturers Part No.: PDS1040-13
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

PowerDI 5

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

510mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

275A

Country of Origin

China

Product details

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040-13
Select packaging type

P.O.A.

Diodes Inc 40V 10A, Schottky Diode, 3-Pin PowerDI 5 PDS1040-13
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

PowerDI 5

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

510mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

275A

Country of Origin

China

Product details

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc