Diodes Inc 100V Rectifier Rectifier & Schottky Diode, 2-Pin SMAF SBR3M100SAF-13

RS Stock No.: 246-6988Brand: DiodesZetexManufacturers Part No.: SBR3M100SAF-13
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMAF

Peak Reverse Repetitive Voltage

100V

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc 100V Rectifier Rectifier & Schottky Diode, 2-Pin SMAF SBR3M100SAF-13

P.O.A.

Diodes Inc 100V Rectifier Rectifier & Schottky Diode, 2-Pin SMAF SBR3M100SAF-13
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMAF

Peak Reverse Repetitive Voltage

100V

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2