Diodes Inc 30V Schottky Rectifier & Schottky Diode, 2-Pin X3-TSN1608-2 SDM4A30EP3-7B

RS Stock No.: 246-7010Brand: DiodesZetexManufacturers Part No.: SDM4A30EP3-7B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

X3-TSN1608-2

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc 30V Schottky Rectifier & Schottky Diode, 2-Pin X3-TSN1608-2 SDM4A30EP3-7B

P.O.A.

Diodes Inc 30V Schottky Rectifier & Schottky Diode, 2-Pin X3-TSN1608-2 SDM4A30EP3-7B
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

X3-TSN1608-2

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier