Technical documents
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
120V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3 + Tab
Maximum Forward Voltage Drop
880mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
120V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3 + Tab
Maximum Forward Voltage Drop
880mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.