Diodes Inc N-Channel MOSFET, 2.1 A, 60 V, 3-Pin SOT-223 ZVN4306GTA

RS Stock No.: 169-4151Brand: DiodesZetexManufacturers Part No.: ZVN4306GTA
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.1 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Width

3.7mm

Maximum Operating Temperature

+150 °C

Height

1.65mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc N-Channel MOSFET, 2.1 A, 60 V, 3-Pin SOT-223 ZVN4306GTA
Select packaging type

P.O.A.

Diodes Inc N-Channel MOSFET, 2.1 A, 60 V, 3-Pin SOT-223 ZVN4306GTA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.1 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.7mm

Width

3.7mm

Maximum Operating Temperature

+150 °C

Height

1.65mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.