Diodes Inc N-Channel MOSFET, 3.9 A, 30 V, 3-Pin SOT-23 ZXMN3A14FTA

RS Stock No.: 708-2579PBrand: DiodesZetexManufacturers Part No.: ZXMN3A14FTA
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

8.6 nC @ 10 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc N-Channel MOSFET, 3.9 A, 30 V, 3-Pin SOT-23 ZXMN3A14FTA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc N-Channel MOSFET, 3.9 A, 30 V, 3-Pin SOT-23 ZXMN3A14FTA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

8.6 nC @ 10 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 30V, Diodes Inc

MOSFET Transistors, Diodes Inc.