Diodes Inc Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8Q-13

RS Stock No.: 216-350Brand: DiodesZetexManufacturers Part No.: ZXMS6008DN8Q-13
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008N8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8Q-13
Select packaging type

P.O.A.

Diodes Inc Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8Q-13
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008N8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Plastic

Country of Origin

China