Dormer R454 Series Solid Carbide Twist Drill Bit, 4mm Diameter, 74 mm Overall

RS Stock No.: 728-7425Brand: DormerManufacturers Part No.: R4544.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

R454

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

4mm

Overall Length

74 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer R454 Series Solid Carbide Twist Drill Bit, 4mm Diameter, 74 mm Overall

P.O.A.

Dormer R454 Series Solid Carbide Twist Drill Bit, 4mm Diameter, 74 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

R454

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

4mm

Overall Length

74 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA

You may be interested in