Technical documents
Specifications
Brand
EatonFLC Motor Rating
6 → 9 A
Contact Current Rating
9 A
Pole Configuration
SP
Series
ZE
Mounting Style
Direct Contactor
Power Rating
6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
106mm
Depth
58mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 → +55 °C
Contact Voltage Rating
690 V ac
Supply Voltage
690 V
Control Voltage
600 V ac
Country of Origin
Germany
Product details
Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays
This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.
Features and Benefits
An affordable way of preventing damage to the motor
Compact in size with a 58mm x 106mm x 45mm (DxLxW)
Wide operating temperature range of -5 to +55 °C
Bimetallic tripping mechanism with trip response from 2 to 10 seconds
Easy to install and reset once they have tripped
Has test and stop functions, assessing quality of the overload relay
Automatic and Manual reset methods
Class 10 A overload
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonFLC Motor Rating
6 → 9 A
Contact Current Rating
9 A
Pole Configuration
SP
Series
ZE
Mounting Style
Direct Contactor
Power Rating
6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
106mm
Depth
58mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 → +55 °C
Contact Voltage Rating
690 V ac
Supply Voltage
690 V
Control Voltage
600 V ac
Country of Origin
Germany
Product details
Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays
This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.
Features and Benefits
An affordable way of preventing damage to the motor
Compact in size with a 58mm x 106mm x 45mm (DxLxW)
Wide operating temperature range of -5 to +55 °C
Bimetallic tripping mechanism with trip response from 2 to 10 seconds
Easy to install and reset once they have tripped
Has test and stop functions, assessing quality of the overload relay
Automatic and Manual reset methods
Class 10 A overload