Technical documents
Specifications
Brand
EatonFLC Motor Rating
70 → 100 A
Contact Current Rating
100 A
Mounting Style
Direct Contactor
Power Rating
18 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
118mm
Depth
160mm
Length
277mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-5 → +55 °C
Contact Voltage Rating
1 kV ac
Control Voltage
500 Vac
Country of Origin
Germany
Product details
ZB150 Overload Relays
Fits below DILM80, DILM95, DILM115 and DILM150
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonFLC Motor Rating
70 → 100 A
Contact Current Rating
100 A
Mounting Style
Direct Contactor
Power Rating
18 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
118mm
Depth
160mm
Length
277mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-5 → +55 °C
Contact Voltage Rating
1 kV ac
Control Voltage
500 Vac
Country of Origin
Germany
Product details
ZB150 Overload Relays
Fits below DILM80, DILM95, DILM115 and DILM150
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts