Eaton ADS8 Overload Relay 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW

RS Stock No.: 133-040Brand: EatonManufacturers Part No.: 8TT90RS
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Eaton

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Width

105.8mm

Number Of Auxiliary Contacts

1

Depth

96.9mm

Length

159.4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Contact Voltage Rating

415 V ac

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.

Stock information temporarily unavailable.

P.O.A.

Eaton ADS8 Overload Relay 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW

P.O.A.

Eaton ADS8 Overload Relay 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 1.5 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

FLC Motor Rating

2.5 → 4 A

Contact Current Rating

4 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Width

105.8mm

Number Of Auxiliary Contacts

1

Depth

96.9mm

Length

159.4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Contact Voltage Rating

415 V ac

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.