Technical documents
Specifications
Brand
EatonFLC Motor Rating
13 → 18 A
Contact Current Rating
18 A
Series
ADS8
Mounting Style
Direct Contactor
Power Rating
9 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic
Number Of Auxiliary Contacts
1
Width
105.8mm
Depth
96.9mm
Length
159.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60 °C
Contact Voltage Rating
415 V ac
Product details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonFLC Motor Rating
13 → 18 A
Contact Current Rating
18 A
Series
ADS8
Mounting Style
Direct Contactor
Power Rating
9 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic
Number Of Auxiliary Contacts
1
Width
105.8mm
Depth
96.9mm
Length
159.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60 °C
Contact Voltage Rating
415 V ac
Product details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.