Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Edimax Single Port POE Injector, 100 - 240V ac Input, 1.5A, 30W

RS Stock No.: 272-3466Brand: EdimaxManufacturers Part No.: GP-201IT
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Edimax

Input Voltage

100 - 240V ac

Output Current

1.5A

Number of Output Ports

1

Power Rating

30W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Edimax Single Port POE Injector, 100 - 240V ac Input, 1.5A, 30W

P.O.A.

Edimax Single Port POE Injector, 100 - 240V ac Input, 1.5A, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edimax

Input Voltage

100 - 240V ac

Output Current

1.5A

Number of Output Ports

1

Power Rating

30W

Country of Origin

China