Energizer MAX Alkaline 9V Battery PP3

RS Stock No.: 914-5051Brand: EnergizerManufacturers Part No.: 7638900426663Distrelec Article No.: 30016714
brand-logo
View all in 9V Batteries

Technical documents

Specifications

Size

PP3

Brand Range

Energizer MAX

Chemistry

Alkaline

Nominal Voltage

9V

Terminal Type

Standard

Capacity

600mAh

Product details

Energizer MAX® Alkaline Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.

Features and Benefits

• 1.5 V or 9 V
• AA, AAA, PP3, C and D Batteries
• 30% longer than previous Energizer MAX batteries
• Mercury free
• 10-year shelf life
• Guaranteed leak proof
• High energy density

Typical Applications

Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Calculators
• Radios
• Torches
• Remotes
• Toys

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)

P.O.A.

Energizer MAX Alkaline 9V Battery PP3

P.O.A.

Energizer MAX Alkaline 9V Battery PP3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)

Technical documents

Specifications

Size

PP3

Brand Range

Energizer MAX

Chemistry

Alkaline

Nominal Voltage

9V

Terminal Type

Standard

Capacity

600mAh

Product details

Energizer MAX® Alkaline Batteries

Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.

Features and Benefits

• 1.5 V or 9 V
• AA, AAA, PP3, C and D Batteries
• 30% longer than previous Energizer MAX batteries
• Mercury free
• 10-year shelf life
• Guaranteed leak proof
• High energy density

Typical Applications

Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Calculators
• Radios
• Torches
• Remotes
• Toys

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)