EOZ Rotary Switch, Panel Mount, On-On, SPDT, Solder Terminal, 12 V dc, 220V ac

RS Stock No.: 179-1274Brand: EOZManufacturers Part No.: 02 17312 21
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP68

Actuator Length

6.35mm

Voltage Rating

12 V dc, 220V ac

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Stock information temporarily unavailable.

P.O.A.

EOZ Rotary Switch, Panel Mount, On-On, SPDT, Solder Terminal, 12 V dc, 220V ac

P.O.A.

EOZ Rotary Switch, Panel Mount, On-On, SPDT, Solder Terminal, 12 V dc, 220V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP68

Actuator Length

6.35mm

Voltage Rating

12 V dc, 220V ac

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version