Eveready Zinc Carbon 9V Battery PP9

RS Stock No.: 228-2018Brand: EvereadyManufacturers Part No.: 5010419123516
View all in 9V Batteries

Technical documents

Specifications

Size

PP9

Chemistry

Zinc Carbon

Nominal Voltage

9V

Terminal Type

Standard

Capacity

5Ah

Product details

Eveready Zinc Carbon 9V Battery PP9

The Eveready Silver Zinc Carbon battery is a specialist battery which was widely used in classic marine lanterns and radios. While it is a 9V battery with a rectangular case, it is not to be confused with the much smaller PP3 9V cell. Also known by its IEC designation of 6F100, this battery is considerably larger and heavier. The battery case measures 645.mm wide by 80mm high by 51mm deep. The cell has a nominal capacity of 5000mAh. Because many of the devices that use this battery are still in use today.

Features and benefits:

• 9V Zinc Carbon specialist battery
• Leak Resistance Guaranteed based on IEC standard service tests
• Up to 3 years shelf life
• Zero added mercury and cadmium
• Typical operating temperature -5°C to 55°C (20°F to 130°F)

Typical Applications:

The Eveready Silver Zinc battery is typically used in lighting applications.

FAQ’s

How to dispose of Carbon Zinc Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Zinc Carbon PP9 9V
P.O.A.Each (ex VAT)
Duracell Alkaline 9V Battery PP3
P.O.A.Each (In a Pack of 10) (ex VAT)
Energizer Energizer Industrial Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 72) (ex VAT)
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eveready Zinc Carbon 9V Battery PP9

P.O.A.

Eveready Zinc Carbon 9V Battery PP9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 29P.O.A.
30 - 59P.O.A.
60 - 109P.O.A.
110+P.O.A.
You may be interested in
Zinc Carbon PP9 9V
P.O.A.Each (ex VAT)
Duracell Alkaline 9V Battery PP3
P.O.A.Each (In a Pack of 10) (ex VAT)
Energizer Energizer Industrial Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 72) (ex VAT)
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)

Technical documents

Specifications

Size

PP9

Chemistry

Zinc Carbon

Nominal Voltage

9V

Terminal Type

Standard

Capacity

5Ah

Product details

Eveready Zinc Carbon 9V Battery PP9

The Eveready Silver Zinc Carbon battery is a specialist battery which was widely used in classic marine lanterns and radios. While it is a 9V battery with a rectangular case, it is not to be confused with the much smaller PP3 9V cell. Also known by its IEC designation of 6F100, this battery is considerably larger and heavier. The battery case measures 645.mm wide by 80mm high by 51mm deep. The cell has a nominal capacity of 5000mAh. Because many of the devices that use this battery are still in use today.

Features and benefits:

• 9V Zinc Carbon specialist battery
• Leak Resistance Guaranteed based on IEC standard service tests
• Up to 3 years shelf life
• Zero added mercury and cadmium
• Typical operating temperature -5°C to 55°C (20°F to 130°F)

Typical Applications:

The Eveready Silver Zinc battery is typically used in lighting applications.

FAQ’s

How to dispose of Carbon Zinc Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Zinc Carbon PP9 9V
P.O.A.Each (ex VAT)
Duracell Alkaline 9V Battery PP3
P.O.A.Each (In a Pack of 10) (ex VAT)
Energizer Energizer Industrial Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 72) (ex VAT)
RS PRO Alkaline 9V Batteries PP3
P.O.A.Each (In a Pack of 15) (ex VAT)