Exsys Single Port POE Injector, 12 V, 48 V Input, 90W

RS Stock No.: 284-4438Brand: ExsysManufacturers Part No.: EX-60315Distrelec Article No.: 30372316
View all in PoE Injectors

Technical documents

Specifications

Brand

Exsys

Input Voltage

12 V, 48 V

Number of Output Ports

1

Power Rating

90W

Country of Origin

China

P.O.A.

Exsys Single Port POE Injector, 12 V, 48 V Input, 90W

P.O.A.

Exsys Single Port POE Injector, 12 V, 48 V Input, 90W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Exsys

Input Voltage

12 V, 48 V

Number of Output Ports

1

Power Rating

90W

Country of Origin

China