Fagor Electronica 600V 1A, Rectifier Diode, 2-Pin SOD123W FES1JW TRTB

RS Stock No.: 123-1448Brand: Fagor ElectronicaManufacturers Part No.: FES1JW TRTB
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor

Stock information temporarily unavailable.

P.O.A.

Fagor Electronica 600V 1A, Rectifier Diode, 2-Pin SOD123W FES1JW TRTB
Select packaging type

P.O.A.

Fagor Electronica 600V 1A, Rectifier Diode, 2-Pin SOD123W FES1JW TRTB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Thailand

Product details

Silicon Rectifier Diodes, Fagor

Diodes and Rectifiers, Fagor