Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

RS Stock No.: 843-0711Brand: Fairchild SemiconductorManufacturers Part No.: 1N4004
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4004G
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4004G
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

You may be interested in
onsemi Switching Diode, 2-Pin DO-41 1N4004G
P.O.A.Each (In a Pack of 50) (ex VAT)