Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.92K/W, 100 x 50 x 50mm, PCB Mount

RS Stock No.: 774-2830Brand: Fischer ElektronikManufacturers Part No.: LAM 5 100 05
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Universal Rectangular Alu with fan

Length

100mm

Width

50mm

Height

50mm

Dimensions

100 x 50 x 50mm

Thermal Resistance

0.92K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Country of Origin

China

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor

Stock information temporarily unavailable.

P.O.A.

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.92K/W, 100 x 50 x 50mm, PCB Mount

P.O.A.

Fischer Elektronik Heatsink, Universal Rectangular Alu with fan, 0.92K/W, 100 x 50 x 50mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Universal Rectangular Alu with fan

Length

100mm

Width

50mm

Height

50mm

Dimensions

100 x 50 x 50mm

Thermal Resistance

0.92K/W

Mounting

PCB Mount

Colour

Natural

Material

Aluminium

Country of Origin

China

Product details

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans

Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor