HellermannTyton Natural Nylon Cable Clip, 5.5mm Max. Bundle
RS Stock No.: 187-6678Brand: HellermannTytonManufacturers Part No.: 151-75059 WPC5-PA66-NADistrelec Article No.: 30408747

Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
5.5mm
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
15mm
Width
5.25 mm
Depth
12.7mm
Dimensions [L x W x D]
15 x 5.25 x 12.7mm
Country of Origin
United Kingdom
Product details
WPC Wire Push-In Clips
Versatile wire clip enabling multiple single wires to be inserted.
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Natural Nylon Cable Clip, 5.5mm Max. Bundle
1
P.O.A.
HellermannTyton Natural Nylon Cable Clip, 5.5mm Max. Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
5.5mm
Affixing Method
Push In
Material
Nylon 66
Colour
Natural
Length
15mm
Width
5.25 mm
Depth
12.7mm
Dimensions [L x W x D]
15 x 5.25 x 12.7mm
Country of Origin
United Kingdom
Product details
WPC Wire Push-In Clips
Versatile wire clip enabling multiple single wires to be inserted.