Hengstler TICO 731 Counter, 8 Digit LCD, 7.5kHz, 12 → 24 V dc

RS Stock No.: 227-4843Brand: HengstlerManufacturers Part No.: 0 731 201Distrelec Article No.: 30411291
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Count Direction

Up

Digit Height

7 mm

Maximum Count Frequency

7.5kHz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Distrelec Product Id

30411291

Stock information temporarily unavailable.

P.O.A.

Hengstler TICO 731 Counter, 8 Digit LCD, 7.5kHz, 12 → 24 V dc

P.O.A.

Hengstler TICO 731 Counter, 8 Digit LCD, 7.5kHz, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Count Direction

Up

Digit Height

7 mm

Maximum Count Frequency

7.5kHz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Distrelec Product Id

30411291